Brady TL-PK-11

WARRANTY VOID IF SEAL IS BROKEN Labels, 0.375in H x 0.75in W, Red on White, 480PK
$ 44.831
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady TL-PK-11.

Master Electronics

Datasheet1 page20 years ago

element14 APAC

Electro Sonic

Farnell

Inventory History

3 month trend:
-18.69%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Brady TL-PK-11 provided by its distributors.

WARRANTY VOID IF SEAL IS BROKEN Labels, 0.375in H x 0.75in W, Red on White, 480PK
TL 0.375 x 0.75 Red on White Tamper-Resistant Vinyl Tamper Seals-480/Book"
TLPK11 Ter Seals "WARRANTY VOID IF SEAL IS BROKEN" .750" x .375" 480/Pkg
LABELS, TAMPER SEAL, VINYL FILM, 0.375"H X 0.75"W, RED ON WHITE, MATTE FINISH
Tamper Seal Vinyl Film - Warranty Void If Seal Is Broken
Labels Warning Label Vinyl Matte Red/White 19.05x9.53mm
Brady WARRANTY VOID 0750 IN x 0375 IN
.750X.375B351 VINYL 480/BOOK RED ON WHITE
WARRANTY VOID 0.750 IN X 0.375 IN
LABEL, 0.375" H X 0.75" W 1=480
Label Type:Tamperproof; Label Height:9.53mm; Label Width:19.05mm; Label Diameter:-; Label Material:Vinyl; Label Colour:Red on White; Pack Quantity:480; Product Range:-; Label Legend:Warranty Void If Sea
Label, Tamperproof, 19.05X9.53Mm, Red/White, 480Pcs; Tipo De Etiqueta:Tamperproof; Etiqueta, Dimensiones:9.53Mm X 19.05Mm; Label Material:Vinilo; Color De Fondo:Blanco; Cantidad En El Paquete:480; Altura Externa:0.375" |Brady TL-PK-11

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL-PK-11.
  • TL-PK-11..
  • TLPK11