Brady TL-PK-1

Tamper Seals, Vinyl Film, "WARRANTY VOID IF SEAL IS BROKEN". 08" Dia, 300 Pack, Pack of 300
$ 45.996
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady TL-PK-1.

Master Electronics

Datasheet1 page20 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.16%

Supply Chain

Country of OriginUSA
Introduction Date2016-12-26
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Brady TL-PK-1 provided by its distributors.

Tamper Seals, Vinyl Film, "WARRANTY VOID IF SEAL IS BROKEN". 08" Dia, 300 Pack, Pack of 300
TL Series Ø 0.8 Red on White Tamper-Resistant Vinyl Tamper Seals-300/Book"
TLPK1 Ter Seals "WARRANTY VOID IF SEAL IS BROKEN" .800" dia, 300/Pkg
BRADY TL-PK-1 LABEL, TAMPERPROOF, 20.32MM DIAMETER, RED/WHITE, PK300
Labels Warning Label Vinyl Matte Red/White 20.32x0.07mm
WARRANTY VOID 0.800 IN DIAMETER
LABEL, TAMPERPROOF, 20.32MM DIAMETER, RED/WHITE, PK300; Label Type:Tamperproof; Label Height:-; Label Width:-; Label Diameter:20.32mm; Label Material:Vinyl Film; Label Legend:Warranty Void If Seal Is Broken; Label Colour
Label, Tamperproof, 20.32Mm Diameter, Red/White, Pk300; Tipo De Etiqueta:Tamperproof; Etiqueta, Dimensiones:20.32Mm Dia; Label Material:Película De Vinilo; Color De Fondo:Blanco; Cantidad En El Paquete:300; Color:Red On White |Brady TL-PK-1

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLPK1