Brady THT-90-498-5

Brady THT-90-498-5 Vinyl Cloth Labels, Repositionable, for 3" Core Printers, 1.437" x 0.25"
$ 387.255
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady THT-90-498-5.

Master Electronics

Datasheet3 pages9 years ago

element14 APAC

Inventory History

3 month trend:
+12.90%

Descriptions

Descriptions of Brady THT-90-498-5 provided by its distributors.

Brady THT-90-498-5 Vinyl Cloth Labels, Repositionable, for 3" Core Printers, 1.437" x 0.25"
3 inch Core Series CleanLift Thermal Transfer Vinyl Cloth Labels, B-498, 5000 per Roll, White
Cable Markers Printable/Write On Adhesive Vinyl Cloth White Roll
0.250 In X 1.437 In (6.35 Mm X 36.50 Mm) | Brady THT-90-498-5
CleanLift THT-90-498-5 Printer Label 0.25x1.43 in. Print Area 0.250 in. W x 1.437 in. L Label 2.200 in. W Web
Tht-90-498-5/ Roll |Brady THT-90-498-5
ADHESIVE CABLE MANAGEMENT ACCESSORIES;
THERMAL TRNSF PRINT. LABS THT-90-498-5
Label Vinyl 1.437in x 0.25in WT
Brady CleanLift Thermal Transfer Label, Colored Rectangular Repositional Write-On, 1.437 in Length, 1/4 in Width, Legend: Colored Write-On Area, White Legend/Background, B-498 Vinyl Coated Fabric, For Use With: BBP81 Label Printer, Brady 1244, 1344, 2461 Series Label Machine, Brady IP Series Label Printer, Brady MVP Plus, X Plus II Series Label Machine, TAGUS Thermal Transfer Printer

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)