Descriptions of Brady THT-80-427-5 provided by its distributors.
Self-Laminating Vinyl Wrap Around Labels for 3' Core Printers - 0.75' x 0.5'
THT 0.75 x 0.5 White Self-Laminating Vinyl Thermal Transfer Labels-5K/Roll"
SELF-LAMINATING, VINYL, WRAP AROUND, LABELS, 0.75"X0.5", 12-16 AWG, WHITE, MATTE
Thermal Transfer Printer Labels, White on Translucent, Labels/Roll: 5000
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Label Roll, Vinyl, 12.7 x 19mm, 5000pcs, White
0.500 IN X 0.750 IN (12.70 MM X 19.05 MM)
Label Vinyl 0.75in x 0.5in WT/CL
ADHESIVE CABLE MANAGEMENT ACCESSORIES;
LABEL 0.75"HX0.5"W WHT 1=5000PCS
0.500 W X 0.750 H B-427 WHT 1033
Thermal Transfer Printable Label; Tipo De Marcador:Self Laminating; Marcador, Dimensiones:-; Material Del Marcador:Vinyl; Leyenda:Blank; Color De Leyenda:-; Marcador, Color:White; Altura:19.1Mm; Tipo De Accesorio:Label |Brady THT-80-427-5
Brady THT-80-427-5 Thermal Transfer Label Brand: Brady. Part Number: THT-80-427-5. Brady Thermal Transfer Label, Colored Rectangular Write-On Self-Laminating, 3/4 in Length, 1/2 in Width, Legend: Colored Write-On Area, Clear/White Legend/Background, B-427 Vinyl, For Use With: BBP 81 Label Printer, Brady 1244, 1344, 2461 Series Label Machine, Brady IP Series Label Printer, Brady MVP Plus, X Plus II Series Label Machine, TAGUS Thermal Transfer Printer. Additional Description: BRAD-THT-80-427-5 LABEL VINYL 0.75IN X 0.5IN WT/CL 5000/RL, ROLL OF 5000 LABELS. Catalog Description: Self-Laminating Vinyl Wrap Around Labels for 3 Core Printers - 0.75 x 0.5..