Brady THT-79-423-10

THT Series 2.00"x.400" White Permanent Polyester Thermal Transfer Labels 10k/Pk
$ 302.212
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady THT-79-423-10.

Master Electronics

Datasheet3 pages9 years ago

Future Electronics

Inventory History

3 month trend:
-43.55%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Brady THT-79-423-10 provided by its distributors.

THT Series 2.00"x.400" White Permanent Polyester Thermal Transfer Labels 10k/Pk
THERMAL TRANSFER POLYESTER LABEL 0.4"H X 2"W ROLL OF 10000 LABELS
Labels Thermal Transfer Label Polyester Gloss 50.8x10.16mm
3" Core Series WorkHorse Polyester Thermal Transfer Label, White, B-423, 0.4 x 2 in, 10000 Labels pe
Brady THT-79-423-10 Labels, Harsh Environment, Multi-Purpose, 3in Core, Polyester, White, 0.4in x 2in
Barcode and Solar Panel Label 0.4 in. L x 2 in. W Label
Thermal Transfer Label 2 inch W x.4 inch H 10K/Roll
Thermal Transfer Label, White, Labels/Roll: 10,000
THT-79-423-10/ Roll RoHS Compliant: Yes
ADHESIVE CABLE MANAGEMENT ACCESSORIES;
Label Polyester 0.4in x 2in WT
LABEL 0.4"H X 2"W WHITE 1=10KPCS

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)