Descriptions of Brady THT-74-427-10 provided by its distributors.
Printer Label 0.80x1.43 in. Print Area 0.800 in. W x 1.437 in. L Label 3.35 in. W Web White
Brady THT-74-427-10 Vinyl Wrap Around Labels, Self-Laminating, for 3" Core Printers, 1.437" x 0.8"
THT 1.437 x 0.8 White Self-Laminating Vinyl Thermal Transfer Labels -10K/Roll"
BRADY THT-74-427-10 51/64" x 1-7/16" White on Translucent Label, Self
Labels, white, 20x36.5mm 36.5 mm 20 mm white, THT-74-427-10, Brady
3 Inch Core Series Self-Laminating Vinyl, Cable Markers
Label Roll, Vinyl, 20 x 36.5mm, 10000pcs, White
0.800"Wx1.437"H,B427 VINYL, 1 PKG=10K/RL
THT-74-427-10/ Roll RoHS Compliant: Yes
0.800Wx1.437H B427 VINYL 1 PKG10K/RL
ADHESIVE CABLE MANAGEMENT ACCESSORIES;
Lbl Vinyl 1.437in x 0.8in WT/CL
LABEL 1.437"HX0.8"W WHT 1=10KPCS
Brady THT-74-427-10 Thermal Transfer Label Brand: Brady. Part Number: THT-74-427-10. Brady Thermal Transfer Label, Colored Rectangular Write-On Self-Laminating, 1.437 in Length, 0.8 in Width, Legend: Colored Write-On Area, Clear/White Legend/Background, B-427 Vinyl, For Use With: BBP 81 Label Printer, Brady 1244, 1344, 2461 Series Label Machine, Brady IP Series Label Printer, Brady MVP Plus, X Plus II Series Label Machine, TAGUS Thermal Transfer Printer. Additional Description: BRAD-THT-74-427-10 LBL VINYL 1.437IN X 0.8IN WT/CL 10000/RL ROLL OF 10000 LABELS ROLL OF 10000 LABELS 36.50 MM). Catalog Description: Self-Laminating Vinyl Wrap Around Labels for 3 Core Printers - 1.437 x 0.8..