Brady THT-7-423-3

Harsh Environment Multi-Purpose Polyester Labels for 3' Core Printers - 1.25' x 2.75' White
$ 291.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady THT-7-423-3.

Electro Sonic

Datasheet3 pages9 years ago

Newark

Future Electronics

Inventory History

3 month trend:
-98.55%

Supply Chain

Introduction Date2013-06-06
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Brady THT-7-423-3 provided by its distributors.

Harsh Environment Multi-Purpose Polyester Labels for 3' Core Printers - 1.25' x 2.75' White
Printer Label 2.75x1.25 in. Print Area 2.750 in. W x 1.250 in. L Label 2.95 in. W Web
THT Series 1.25 x 2.75 White Permanent Polyester Thermal Transfer Label-3K/Roll"
Labels Thermal Transfer Label Polyester Gloss White 69.85x31.75mm
THERMAL TRANSFER POLYESTER LABEL 1.25"H X 2.75"W ROLL OF 3000 LABELS
Brady Thermal Transfer Printable Labels 275 x 125 White 3000RL
Lbl Polyester 1.25in x 2.75in WT
ADHESIVE CABLE MANAGEMENT ACCESSORIES;
LABEL 1.25"HX2.75"W WH 1=3000PCS
Labels, Thermal Transfer Printable, White, 31.75 X 69.85Mm; Tipo De Etiqueta:Thermal Transfer Printable; Etiqueta, Dimensiones:31.75Mm X 69.85Mm; Label Material:Poliéster; Color De Fondo:Blanco; Cantidad En El Paquete:3000 |Brady THT-7-423-3
PRINTABLE LABELS, 2.75IN W, WHT; Accesso; PRINTABLE LABELS, 2.75IN W, WHT; Accessory Type:Label; For Use With:Brady Thermal Transfer Printers; Marker Type:Self Adhesive; Marker Material:Polyester; Legend:Blank (No Legend); Marker Color:White; Background Color:White

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)