Brady THT-68-499-10 Thermal Transfer Label. Brady Thermal Transfer Label, Colored Rectangular Write-On, 3/4 in Length, 1/2 in Width, Legend: Colored Write-On Area, White Legend/Background, B-499 Polyamide Coated Nylon Cloth, For Use With: BBP 81 Label Printer, Brady 1244, 1344, 2461 Series Label Machine, Brady IP Series Label Printer, Brady MVP Plus, X Plus II Series Label Machine, TAGUS Thermal Transfer Printer. Additional Description: BRAD-THT-68-499-10 LABEL NYLON 0.75IN X 0.5IN WT 10000/RL LBL/RL 19.05 MM ROLL OF 10000 LABELS WHITE - MATTE - NYLON CLOTH .5 X .75 Y34626. Catalog Description: Nylon Cloth Wire and Lab Labels 0.75 in H x 0.5 in W White 10000/RL.