Brady THT-68-498-10 Thermal Transfer Label Brand: Brady. Part Number: THT-68-498-10. Brady CleanLift Thermal Transfer Label, Colored Rectangular Repositional Write-On, 3/4 in Length, 1/2 in Width, Legend: Colored Write-On Area, White Legend/Background, B-498 Vinyl Coated Fabric, For Use With: BBP 81 Label Printer, Brady 1244, Brady 1344, Brady 2461, Brady X Plus II, Brady MVP Plus Series Label Machine, TAGUS Thermal Transfer Printer. Additional Description: BRAD-THT-68-498-10 LABEL VINYL 0.75IN X 0.5IN WT 10000/RL ROLL OF 10000 LABELS ROLL OF 10000 LABELS 19.05 MM) MM) WHITE VINYL CLOTH 10,000 LABELS PER ROLL WEB WIDTH 2.5 Y312933. Catalog Description: Repositionable Vinyl Cloth Labels 0.75 in H x 0.5 in W White 10000/RL..