Descriptions of Brady THT-67-427-1.5 provided by its distributors.
Printer Label 2.00x2.25 in. Print Area 2.000 in. W x 2.250 in. L Label 2.45 in. W Web White
Brady THT-67-427-1.5 Vinyl Wrap Around Labels, Self-Laminating, For 3" Core Printers, 2.25" x 2"
SELF-LAMINATING VINYL, 2X2.25" LABEL, WHITE, CLEAR, THERMAL TRANSFER, THT SERIES
3" Core Series Self-Laminating Cable and Wire Vinyl Labels, White, B-427, 2.25 x 2 in, 1500 Labels p
3 Inch Core Series Self-Laminating Vinyl, Cable Markers
SELF-LAMINATING LABEL 1.50",1.5" X .75" X 2.25",1500/ROLL
LABEL, 50.80 X 57.15mm; Marker Type:Printable; Legend:-; Dimensions:50.8mm x 57.2mm; Material:Vinyl; Legend Colour:-;
Label Vinyl 2.25in x 2in WT/CL 1500/RL
2.250 IN X 2.000 IN (57.15 MM X 50.80 MM)
Labels/white/57x50.8mm PU=1500p.
ADHESIVE CABLE MANAGEMENT ACCESSORIES;
THT-67-427-1.5 30541THT-67-427-1.5
LABEL 2.25" HX2"W WHT 1=1500PCS
Label, Printable, 50.8Mm X 57.2Mm; Tipo De Marcador:Printable; Marcador, Dimensiones:50.8Mm X 57.2Mm; Material Del Marcador:Vinyl; Leyenda:En Blanco; Color De Leyenda:-; Marcador, Color:Transparent |Brady THT-67-427-1.5