Brady THT-6-423-10

Polyester Labels, Harsh Environment, for 3" Core Printers, White, 0.75" x 1.5", Roll of 10000
$ 373.79
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady THT-6-423-10.

Farnell

Datasheet1 page14 years ago
Datasheet3 pages9 years ago

element14 APAC

Master Electronics

Future Electronics

Inventory History

3 month trend:
+6.65%

Related Parts

Hammond1427HK
HINGE KIT-GREY PLOLYESTER WITH BRASS INSERTS. INCLUDES 12M4 SCREWS &8 "O" RINGS.
HammondF2068
Inner Panel Enclosure; Fiberglass; White; WxH: 14.44 x 18.44 in.
Hammond14F1109
Hammond Panel 10.9 X 8.9 - Fits Enclosure 12 X 10 - Fiberglass
HammondF1868
Inner Panel - 16.875 X 14.875 - Fiberglass Rohs Compliant: Yes |Hammond F1868
TE Connectivity18000
Self-Adhesive Green on White Tested Vinyl
Anti-Static Control Products DISPOSABLE WRIST STR

Descriptions

Descriptions of Brady THT-6-423-10 provided by its distributors.

Polyester Labels, Harsh Environment, for 3" Core Printers, White, 0.75" x 1.5", Roll of 10000
Labels, Thermal Transfer Printable, White, 38.1 X 19.05Mm; Tipo De Etiqueta:Thermal Transfer Printable; Etiqueta, Dimensiones:19.05Mm X 38.1Mm; Label Material:Poliéster; Color De Fondo:Blanco; Cantidad En El Paquete:10000 |Brady THT-6-423-10
LABELS, THERMAL TRANSFER PRINTABLE, WHITE, 38.1 X 19.05MM; Label Type:Thermal Transfer Printable; Label Height:19.05mm; Label Width:38.1mm; Label Diameter:-; Label Material:Polyester; Label Colour:White; Pack Quantity:10

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)

Part Number Aliases

This part may be known by these alternate part numbers:

  • THT-6-423-10.
  • THT642310