Brady THT-59-423-10

Brady THT-59-423-10 Polyester Labels, Multi-Purpose, For 3" Core Printers, 0.5" x 1", White
$ 205.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady THT-59-423-10.

Farnell

Datasheet3 pages9 years ago

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+0.19%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8443.99.25.50
Introduction Date2020-11-06
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Brady THT-59-423-10 provided by its distributors.

Brady THT-59-423-10 Polyester Labels, Multi-Purpose, For 3" Core Printers, 0.5" x 1", White
Labels Thermal Transfer Label Polyester Gloss White 25.4x12.7mm
THT 0.5 x 1 White Permanent Polyester Thermal Transfer Labels"
THERMAL TRANSFER POLYESTER LABEL 0.5"H X 1"W ROLL OF 10000 LABELS
Thermal Transfer Label 1 inch W x.5 inch H White 10k/Roll
Polyester Lead Free RoHS Compliant Active (Label Type)
Thermal Transfer Label, White, Labels/Roll: 10,000
1.000Wx0.500HB423 POLYESTER 1 PKG10K/ROLL
Label Polyester 0.5 in x 1in WT PK 2RL
ADHESIVE CABLE MANAGEMENT ACCESSORIES;
LABEL 0.5"HX1"W WHT 1=1 5K ROLL

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)

Part Number Aliases

This part may be known by these alternate part numbers:

  • THT 59-423-10