Brady THT-55-483-1

3' Core High Adhesion Glossy Polyester with Rubber Adhesive Labels, 2' x 4', 1000/Roll
$ 263.111
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady THT-55-483-1.

JRH Electronics

Datasheet4 pages9 years ago

element14 APAC

Future Electronics

Farnell

Inventory History

3 month trend:
-10.53%

Descriptions

Descriptions of Brady THT-55-483-1 provided by its distributors.

3' Core High Adhesion Glossy Polyester with Rubber Adhesive Labels, 2' x 4', 1000/Roll
THT Series 4.00"x 2.00" Ultra Aggressive Polyester Thermal Transfer Labels 1k/Rl
Brady THT-55-483-1 Label, Thermal Transfer, Rubber Adhesive, 3in Core, Polyester, Glossy White, 2 x 4in
Labels Thermal Transfer Label Polyester Gloss White 101.6x50.8mm
4.000 IN X 2.000 IN (101. UPC VNDR/NUM 662820/3133
Label Polyester 2in x 4in WT 1000/RL
4.000 IN X 2.000 IN (101.60 MM X 50.80 MM)
ADHESIVE CABLE MANAGEMENT ACCESSORIES;
LABEL 2" H X 4"W WHITE 1=1000PCS
LABEL, 101.60 X 50.80MM; Label Type:Identification; Label Height:50.8mm; Label Width:101.6mm; Label Diameter:-; Label Material:Polyester; Label Colour:White; Pack Quantity:1000; Product Range:-; Label Dimensions:50.8mm x 101.6mm; Colour:White; External Length / Height:101.6mm; External Width:50.8mm; Height:101.6mm; Label Size:101.6 x 50.8mm; Legend:Blank; Material:Polyester

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)