Brady THT-47-423-10

THT Series .650"x.200" White Permanent Polyester Thermal Transfer Labels 10k/Pk
$ 104.575
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady THT-47-423-10.

Master Electronics

Datasheet4 pages6 years ago

Farnell

Future Electronics

Inventory History

3 month trend:
-16.67%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8443.99.25.50
Introduction Date2020-11-06
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Brady THT-47-423-10 provided by its distributors.

THT Series .650"x.200" White Permanent Polyester Thermal Transfer Labels 10k/Pk
BradyBondz White Thermal Transfer Polyester Labels, 10,000/Roll, 0.65 x 0.20"
WHITE POLYESTER BARCODE AND SOLAR PANEL LABELS, 0.2"H X 0.65"W X 10000
Labels Circuit Board Label Polyester Gloss White 5.08x16.51mm
White Polyester Lead Free RoHS Compliant (Label Type)
White Polyester Wire Marker, THT-47-423-10
THT-47-423-10/ Roll RoHS Compliant: Yes
THERMAL TRANSFFER LABEL POLYESTER .65X.20 WHT
ADHESIVE CABLE MANAGEMENT ACCESSORIES;
LABEL 0.2"H X 0.65"W WH 1=10KPCS
Brady THT-47-423-10 Thermal Transfer Label Brand: Brady. Part Number: THT-47-423-10. Brady BradyBondz WorkHorse Thermal Transfer Label, Rectangular, 0.2 in Length, 0.65 in Width, Legend: Blank, White Legend/Background, B-423 Polyester, For Use With: Brady IP, BBP 81, BradyPrinter PR Plus Series Label Printer. Additional Description: BRAD-THT-47-423-10 LBL POLYESTER 0.2IN X 0.65IN WT 10000/RL ROLL OF 10000 LABELS ROLL OF 10000 LABELS 5.08 MM) 1 RL = 10,000 LABELS. Catalog Description: Harsh Environment Multi-Purpose Polyester Labels for 3 Core Printers - 0.2 x 0.65 White..

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)