Brady THT-37-423-10

Multi-Purpose Polyester Labels, For 3' Core Printers, 0.5' x 1.5', White, 10K/Roll
$ 262.801
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady THT-37-423-10.

Master Electronics

Datasheet3 pages9 years ago
Datasheet1 page12 years ago

Newark

Future Electronics

Inventory History

3 month trend:
-24.69%

Supply Chain

Country of OriginMexico
Introduction Date2018-06-20
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Brady THT-37-423-10 provided by its distributors.

Multi-Purpose Polyester Labels, For 3' Core Printers, 0.5' x 1.5', White, 10K/Roll
THT Series 0.5 x 1.5 White Permanent Polyester Thermal Transfer Labels-10K/Roll"
Brady THT-37-423-10 Permanent Polyester Labels, 1.5" x .50", 10,000/Roll
Labels Thermal Transfer Label Polyester Gloss White 38.1x12.7mm
THERMAL TRANSFER POLYESTER LABEL 0.5"H X 1.5"W ROLL OF 10000 LABELS
3" Core Series WorkHorse Glossy Thermal Transfer Label, White, B-423, 0.5 x 1.5 in, 10000 Labels per
1.500Wx.500H B423 POLYESTER 1 PKG10K/RL
Pre-Cut Label Stock Roll, White, Gloss
1.500 IN X 0.500 IN 38.10 MM X 12.70 MM
ADHESIVE CABLE MANAGEMENT ACCESSORIES;
LABEL 0.5"H X 1.5"W WHT 1=10KPCS
Labels, Thermal Transfer Printable, White, 38.1 X 12.7Mm; Tipo De Etiqueta:Thermal Transfer Printable; Etiqueta, Dimensiones:12.7Mm X 38.1Mm; Label Material:Poliéster; Color De Fondo:Blanco; Cantidad En El Paquete:10000 |Brady THT-37-423-10

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)

Part Number Aliases

This part may be known by these alternate part numbers:

  • THT37-423-10
  • THT3742310