Brady THT-36-423-10

Printer Label 0.50x0.20 in. Print Area 0.500 in. W x 0.200 in. L Label 3.2 in. W Web
$ 85.676
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady THT-36-423-10.

Newark

Datasheet1 page20 years ago
Datasheet1 page12 years ago

Farnell

Master Electronics

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-93.15%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8443.99.25.50
Introduction Date2017-02-10
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Hammond1427HK
HINGE KIT-GREY PLOLYESTER WITH BRASS INSERTS. INCLUDES 12M4 SCREWS &8 "O" RINGS.
Hammond14F1109
Hammond Panel 10.9 X 8.9 - Fits Enclosure 12 X 10 - Fiberglass
HammondF1868
Inner Panel - 16.875 X 14.875 - Fiberglass Rohs Compliant: Yes |Hammond F1868
TE Connectivity18000
Self-Adhesive Green on White Tested Vinyl
Wrist Strap Adjustable Band Disposable Blue 4 ft. Cord Non-Woven Fabric (1) Conductors
TAPE MASKING WHITE 2"X 72YDS

Descriptions

Descriptions of Brady THT-36-423-10 provided by its distributors.

Printer Label 0.50x0.20 in. Print Area 0.500 in. W x 0.200 in. L Label 3.2 in. W Web
THT Series 0.2 x 0.5 Permanent Polyester Thermal Transfer Label-10K/Roll"
Brady 3 Core Series WorkHorse Thermal Transfer Label B423 White 0
Labels Thermal Transfer Label Polyester Gloss White 12.7x5.08mm
THERMAL TRANSFER POLYESTER LABEL 0.2"H X 0.5"W ROLL OF 10000 LABELS
Glossy Polyester Labels, .2' H x .5' W, 3' Core, 10,000/Roll
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
THT-36-423-10-PA40037570 WHT GLOSS LABEL BRADY
0.500Wx0.200H B423 POLYESTER 1 PKG10K/RL
0.500 IN X 0.200 IN (12.70 MM X 5.08 MM)
ADHESIVE CABLE MANAGEMENT ACCESSORIES;
Lbl Polyester 0.2in x 0.5in WT
LABEL 0.2"H X 0.5"W WHT 1=10KPCS
Labels, Thermal Transfer Printable, White, 12.7 X 5.1Mm; Tipo De Etiqueta:Thermal Transfer Printable; Etiqueta, Dimensiones:12.7Mm X 5.08Mm; Label Material:Poliéster; Color De Fondo:Blanco; Cantidad En El Paquete:10000; Altura:5.1Mm |Brady THT-36-423-10
LABEL, 12.70 X 5.08MM; Label Type:Identification; Label Height:5.08mm; Label Width:12.7mm; Label Diameter:-; Label Material:Polyester; Label Colour:White; Pack Quantity:10000; Product Range:-; Label Dimensions:12.7mm x 5.08mm; Colour:White; External Length / Height:12.7mm; External Width:5.08mm; Label Size:12.7 x 5.08mm; Legend:Blank; Material:Polyesters

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)

Part Number Aliases

This part may be known by these alternate part numbers:

  • THT3642310