Brady THT-22-428-2

Brady THT-22-428-2 3" Core Series Metallized Thermal Transfer Label, Silver, 0.75 x 1.25 in
$ 484.254
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady THT-22-428-2.

Newark

Datasheet1 page20 years ago
Datasheet3 pages10 years ago
Datasheet1 page12 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+100%

Supply Chain

Country of OriginUSA
Introduction Date2013-06-06
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Brady THT-22-428-2 provided by its distributors.

Brady THT-22-428-2 3" Core Series Metallized Thermal Transfer Label, Silver, 0.75 x 1.25 in
Labels, Thermal Transfer Printable, Silver, 31.8 X 19.1Mm; Tipo De Etiqueta:Thermal Transfer Printable; Etiqueta, Dimensiones:19.05Mm X 31.75Mm; Label Material:Poliéster; Color De Fondo:Plata; Cantidad En El Paquete:2000 |Brady THT-22-428-2
LABELS, THERMAL TRANSFER PRINTABLE, SILVER, 31.8 X 19.1MM; Label Type:Thermal Transfer Printable; Label Dimensions:19.05mm x 31.75mm; Label Material:Polyester; Label Colour:Silver; Pack Quantity:2000; Product Range:-; Height:19.1mm ;RoHS Compliant: Yes
THERMAL TRANSFER PRINTABLE LABELS, 19.1M; THERMAL TRANSFER PRINTABLE LABELS, 19.1MM W; Accessory Type:PermaShield Thermal Transfer Printable Label; For Use With:Brady Thermal Transfer Printers; Marker Type:Self Adhesive; Marker Material:Polyester; Marker Color:Silver

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)