Descriptions of Brady THT-2-423-10 provided by its distributors.
Polyester Labels, Harsh Environment, for 3" Core Printers, White, 0.25" x 0.9", Roll of 10000
Printer Label 0.90x0.25 in. Print Area 0.900 in. W x 0.250 in. L Label 3.35 in. W Web
Labels Thermal Transfer Printable Label Polyester Gloss White 22.86x6.35mm
THT Series 0.25 x 0.9 White Permanent Polyester Transfer Labels 10K/Roll"
BRADY THT-2-423-10 LABELS, THERMAL TRANSFER PRINTABLE, WHITE, 22.9 X 6.4MM
Thermal Transfer Label, White, Labels/Roll: 10,000
LABEL, 22.86 X 6.35mm; Label Type:Identification; Height:6.4mm; Width:22.9mm; Diameter:-; Material:Polyester;
0.900Wx0.250H B423 POLYESTER 1 PKG10K
ADHESIVE CABLE MANAGEMENT ACCESSORIES;
Lbl Polyester 0.25in x 0.9in WT
LABEL 0.25"H X 0.9"W WH 1=10KPCS
Labels, Thermal Transfer Printable, White, 22.9 X 6.4Mm; Tipo De Etiqueta:Thermal Transfer Printable; Etiqueta, Dimensiones:6.4Mm X 22.9Mm; Label Material:Poliéster; Color De Fondo:Blanco; Cantidad En El Paquete:10000 |Brady THT-2-423-10
" Brady THT-2-423-10 Printer Label. Brady® BradyBondz® WorkHorse™ Thermal Transfer Label 0.9 in Length 1/4 in Width Blank Legend White Polyester For Use With: Asset ID Barcode Labelling Circuit Board ID to Through Hole Top Component and Equipment ID General and Industrial ID and Rating Plate. Additional Description: BRAD-THT-2-423-10 LBLTHTB4230.9X0.25WT10000 RL30119 6.35 MM) Y34431. Catalog Description: WorkHorse™ Open 3"" Core Permanent Polyester Labels - White. Brand Name: Brady®. Sub Brand: WorkHorse® Series. Type: Label. Special Features: UL Recognized for Outdoor Use on glass thermoset polyester plastic and polyvinyl fluoride plastic surfaces to support solar panel identification applications. Application: Asset Tracking Barcode Labeling Circuit Board ID - Through Hole Top Component & Equipment ID General & Industrial ID Rating Plates. Standard: ASTM B 117 ASTM D 1000 ASTM D 2979 ASTM G 155 CSA Approved Halogen Free (DIN VDE 0472 part 815) UL Recognized. Color: White. Material: Brady B-423 Polyester. Height: 0.25 IN. Width: 0.9 IN. Thickness: 0.003 IN. Indoor or Outdoor Use: Indoor/Outdoor Use. Temperature Range: -94 to 283 DEG F. Printer Type: BBP®81 Label Printer BRADY IP® Series Label Printer BRADYPRINTER™ PR Plus Series Label Printer. Labels per Package: 10000. Print-On Area: 0.25 in H x 0.9 in W. Print Method: Thermal Transfer. Shape: Rectangle. Suggested Ribbon Series: R490."