Brady THT-19-435-1

THT Series 3.00"x2.00" Metalized Polyester Silver Color Gloss Finish Label
$ 195.71
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady THT-19-435-1.

Electro Sonic

Datasheet3 pages9 years ago

Newark

Farnell

Inventory History

3 month trend:
+6.33%

Descriptions

Descriptions of Brady THT-19-435-1 provided by its distributors.

THT Series 3.00"x2.00" Metalized Polyester Silver Color Gloss Finish Label
THT Series 2 x 3 Silver Polyester Thermal TransferPrinter Labels 1K/Roll"
Brady THT-19-435-1 Thermal Transfer Labels THT-19-435-1 3x2" 1K/ROLL
3" Core Series Metallized Polyester Thermal Transfer Label, Silver, B-435, 2 x 3 in, 1000 Labels per
3' Core Metallized Glossy Polyester Rating Plate Labels, 2' x 3'
Silver Polyester Wire Marker, THT-19-435-1
Label Polyester 2in x 3in SL 1000/RL
3.000WX2.000HB435 POLYESTER 1 PKG1000/RL
ADHESIVE CABLE MANAGEMENT ACCESSORIES;
LABEL 2"H X 3"W SILVER 1=1000PCS
Label, Blank, 76.2Mm X 50.8Mm, Poly, White, Sp1000; Tipo De Etiqueta:Identification; Etiqueta, Dimensiones:50.8Mm X 76.2Mm; Label Material:Poliéster; Color De Fondo:Plata; Cantidad En El Paquete:1000; Etiqueta, Tamaño:76.2 X 50.8Mm |Brady THT-19-435-1

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)