" Brady THT-19-424-1 Printer Label. Brady® Thermal Transfer Label Blank Rectangular 3 in Length 3 in Width Legend: Blank White Legend/Background B-424 Paper For Use With: Brady® IP BBP®81 BradyPrinter™ PR Plus Series Label Printer. Additional Description: BRAD-THT-19-424-1 LABELTHTB4243X2WHT1000 LBL/RL 50.80 MM) 50.80 MM) 1000 labels per roll Y2881109. Catalog Description: Open 3"" Core Permanent Rubber Adhesive Paper Labels - White. Brand Name: Brady®. Type: Label. Special Features: Provides good contrast and smear resistance for thermal transfer and barcode printing. Application: General & Industrial ID. Standard: ASTM D 1000. Color: White. Material: Brady B-424 Paper. Height: 2 IN. Width: 3 IN. Thickness: 0.0035 IN. Indoor or Outdoor Use: Indoor Use. Temperature Range: -40 to 122 DEG F. Printer Type: BBP®81 Label Printer BRADY IP® Series Label Printer BRADYPRINTER™ PR Plus Series Label Printer. Labels per Package: 1000. Print-On Area: 2 in H x 3 in W. Print Method: Thermal Transfer. Shape: Rectangle. Suggested Ribbon Series: R4300 R4500 R6100. Compatible Surface Types: Smooth Textured Rough. Resistance Properties: Abrasion-Resistant Humidity-Resistant Smear-Resistant UV-Resistant. Adhesive Type: Permanent Rubber Based. Label/Media Format: Roll. Alternate Catalog Number: 30138.."