Brady THT-19-422-1

Printer Label 3.00x2.00 in. Print Area 3.000 in. W x 2.000 in. L Label 3.2 in. W Web
$ 218.976
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady THT-19-422-1.

Farnell

Datasheet3 pages9 years ago

Master Electronics

element14 APAC

Future Electronics

Inventory History

3 month trend:
+1.35%

Descriptions

Descriptions of Brady THT-19-422-1 provided by its distributors.

Printer Label 3.00x2.00 in. Print Area 3.000 in. W x 2.000 in. L Label 3.2 in. W Web
THT Series 3.000 " x 2.000 " White Gloss Polyester Thermal Transfer Labels 1k/Rl
Brady THT-19-422-1 Thermal Transfer B422 White Label, PolyS 3in x 2in 1K/RL
Labels Thermal Transfer Label Polyester Gloss White 50.8x76.2mm
THERMAL TRANSFER POLYESTER LABEL 2"H X 3"W ROLL OF 1000 LABELS
White Polyester Wire Marker, THT-19-422-1
Label Polyester 2in x 3in WT 1000/RL
3.000WX2.000HB422 POLYESTER 1 PKG1000/ROLL
3.000 IN X 2.000 IN (76.20 MM X 50.80 MM)
ADHESIVE CABLE MANAGEMENT ACCESSORIES;
LABEL 2" H X 3"W WHITE 1=1000PCS
LABEL, 76.20 X 50.80MM; Label Type:Identification; Label Height:50.8mm; Label Width:76.2mm; Label Diameter:-; Label Material:Polyester; Label Colour:White; Pack Quantity:1000; Product Range:-; Label Dimensions:50.8mm x 76.2mm; Colour:White; External Length / Height:76.2mm; External Width:50.8mm; Height:76.2mm; Label Size:76.2 x 50.8mm; Legend:Blank; Material:Polyesters

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)