Brady THT-18-434-3

THT Series 1 x 3 Silver Polyester Thermal TransferPrinter Labels 3K/Roll"
$ 371.82
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady THT-18-434-3.

Electro Sonic

Datasheet1 page16 years ago

RS (Formerly Allied Electronics)

Future Electronics

Farnell

Inventory History

3 month trend:
-99.77%

Descriptions

Descriptions of Brady THT-18-434-3 provided by its distributors.

THT Series 1 x 3 Silver Polyester Thermal TransferPrinter Labels 3K/Roll"
THERMAL TRANSFER METALLIZED POLYESTER LABEL 1"H X 3"W ROLL OF 3000 LABELS
Labels Thermal Transfer Label Polyester Gloss Silver 25.4x76.2mm
Silver Polyester Lead Free RoHS Compliant (Label Type)
3.000 IN X 1.000 IN (76.20 MMUPC VNDR/NUM 30283/6628203028
Adhesive Label 1 in. L x 3 in. W Label Gloss Silver
Brady THT-18-434-3 BRDY B434 3in x 1in 3k/rl
Label Polyester 1in x 3in SL 3000/RL
Thermal Transfer Printable Labels
RS APAC
ADHESIVE CABLE MANAGEMENT ACCESSORIES;
LABEL 1"H X 3"W SILVER 1=3000PCS

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)

Part Number Aliases

This part may be known by these alternate part numbers:

  • THT184343