Brady THT-15-423-2.5

Brady THT-15-423-2.5 Polyester Labels, 3" Core, Series WorkHorse Thermal Transfer, White
$ 78.74
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady THT-15-423-2.5.

Farnell

Datasheet3 pages9 years ago
Datasheet1 page12 years ago

Newark

Master Electronics

Inventory History

3 month trend:
+26.72%

Descriptions

Descriptions of Brady THT-15-423-2.5 provided by its distributors.

Brady THT-15-423-2.5 Polyester Labels, 3" Core, Series WorkHorse Thermal Transfer, White
LABELS, THERMAL TRANSFER PRINTABLE, WHITE, 50.8 X 6.4MM; Label Type:Thermal Transfer Printable; Label Height:6.4mm; Label Width:50.8mm; Label Diameter:-; Label Material:Polyester; Label Colour:White; Pack Quantity:2500;
Labels, Thermal Transfer Printable, White, 50.8 X 6.4Mm; Tipo De Etiqueta:Thermal Transfer Printable; Etiqueta, Dimensiones:6.4Mm X 50.8Mm; Label Material:Poliéster; Color De Fondo:Blanco; Cantidad En El Paquete:2500; Altura:6.35Mm |Brady THT-15-423-2.5

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)

Part Number Aliases

This part may be known by these alternate part numbers:

  • THT-15-423-2.5.
  • THT-15-423-25