Brady THT-12-423-10

THT Series 0.437 x 0.5 White Permanent Polyester Thermal Transfer Label-Roll"
$ 138.143
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady THT-12-423-10.

Farnell

Datasheet3 pages9 years ago

Master Electronics

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-8.24%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Brady THT-12-423-10 provided by its distributors.

THT Series 0.437 x 0.5 White Permanent Polyester Thermal Transfer Label-Roll"
Brady THT-12-423-10 Polyester Labels, Glossy, White, 3" Core, .437 " x .05"
Polyester Labels, Multi-Purpose, For 3" Core Printers, 0.437" x 0.5", White, Roll of 10000 Labels
Barcode and Solar Panel Label 0.44 in. L x 1/2 in. W Label
Labels Thermal Transfer Label Polyester 12.7x11.1mm
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
White Polyester Wire Marker, THT-12-423-10
0.500Wx0.437HB423 POLYESTER 1 PKG10K/ROLL
Thermal Transfer Printable Labels, 0.500 In X 0.437 In (12.70 Mm X 11.10 Mm) Rohs Compliant: Yes |Brady THT-12-423-10
ADHESIVE CABLE MANAGEMENT ACCESSORIES;
Lbl Polyester 0.437inx0.5in WT
THT-12-423-10 30124THT-12-423-10
LABEL 0.437"HX0.5"W WH 1=10KPCS

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)

Part Number Aliases

This part may be known by these alternate part numbers:

  • THT 12-423-10
  • THT12-423-10