Brady R6002

Brady R6002 Printer Ribbon, Halogen Free, Black, 3.27" x 984', R6000 Series
$ 175.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady R6002.

Electro Sonic

Datasheet1 page13 years ago

Master Electronics

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+8.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Brady R6002 provided by its distributors.

Brady R6002 Printer Ribbon, Halogen Free, Black, 3.27" x 984', R6000 Series
Thermal Transfer Printer Ribbon, Black, 3.27In W; Color:Black; Material Del Cuerpo:Resin; Para Usar Con:Brady Thermal Transfer Printers; Tamaño:3.27" X 984' (83.06 Mm X 299.92 M) |Brady R6002
THERMAL TRANSFER PRINTER RIBBON, BLACK, 3.27IN W; Accessory Type:Printer Ribbon; For Use With:Brady Thermal Transfer Printers; Product Range:-; Body Material:Resin; Colour:Black; Size:3.27" x 984 (83.06 mm x 299.92 m) 2
Brady R6002 Printer Ribbon Brand: Brady. Part Number: R6002. Brady Printer Ribbon, 1-Color High Density, Series: R6000, 984 ft Length, 3.27 in Width, For Use With: BBP 31, BBP 33 Label Printer and Thermal Transfer Printer, Resin, Black. Additional Description: BRAD-R6002 R6002HF,MG899-00032, 3.27 X 984FT REVA ROLL OF 984 FEET ROLL OF 984 FEET 299.92 M) RIBBON-BLACK Y2079631. Catalog Description: R6000 Halogen Free Printer Ribbon, Roll of 984', Black, 3.27 W..

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)

Part Number Aliases

This part may be known by these alternate part numbers:

  • R-6002