Thermal Transfer Printer Ribbon, Black, 2.36In W; Color:Black; Material Del Cuerpo:Resin; Para Usar Con:Brady Thermal Transfer Printers; Tamaño:2.36" X 984' (59.94Mm X 299.92M) |Brady R-6000
THERMAL TRANSFER PRINTER RIBBON, BLACK, 2.36IN W; Accessory Type:Printer Ribbon; For Use With:Brady Thermal Transfer Printers; Product Range:-; Body Material:Resin; Colour:Black; Size:2.36" x 984 (59.94mm x 299.92m) 25C