Brady R4902

Brady R4902 R4900 Printer Ribbon, Black, 2.36 x 984 ft per Roll
$ 111.4
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady R4902.

RS (Formerly Allied Electronics)

Datasheet1 page6 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Brady R4902 provided by its distributors.

Brady R4902 R4900 Printer Ribbon, Black, 2.36 x 984 ft per Roll
R4902 2.36"x328 Yds/ Roll Rohs Compliant: Yes |Brady R4902
2.36 IN X 984 FT (60 MM X UPC VNDR/NUM 35269/66282
Single-ColorPrinterRibbon, Black, 984ftL
OFFICE CONSUMABLES ACCESSORIES;
Material = Polyethylene Terephthalate (PET) / Colour = Black / Suitable for = IP300 / Suitable for = IP600 / Suitable for = i5100 / Length m = 300 / Width mm = 60

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)

Part Number Aliases

This part may be known by these alternate part numbers:

  • R-4902