Brady R4313

Printer Ribbon, R4300 Series, Halogen Free, BBP11 BBP12, 4" x 242', Roll of 242 Feet
$ 104.67
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady R4313.

JRH Electronics

Datasheet1 page10 years ago

RS (Formerly Allied Electronics)

Future Electronics

Farnell

Inventory History

3 month trend:
+46.42%

Descriptions

Descriptions of Brady R4313 provided by its distributors.

Printer Ribbon, R4300 Series, Halogen Free, BBP11 BBP12, 4" x 242', Roll of 242 Feet
R4313, 4.00 x 242, 0.50 CORE/ Roll RoHS Compliant: Yes
4300 Series Black Thermal Transfer Printer Ribbon
BRADY R4313 Ribbon, 4" W, 242 ft. L, Black
R4300 PRINTER RIBBON 0.5" DIA BK
4.00 IN X 242 FT (102 MM X 74 M)
OFFICE CONSUMABLES ACCESSORIES;
Brady R4313 Printer Ribbon Brand: Brady. Part Number: R4313. Brady Printer Ribbon, 1-Color, Series: R4300, 242 ft Length, 4 in Width, For Use With: BBP 11, BBP 12 Label Printer, Resin/Wax, Black. Additional Description: BRAD-R4313 R4313, 4.00 X 242', 0.50 CORE IN CORE ROLL OF 242 FEET. Catalog Description: R4300 Series Printer Ribbon, Roll of 242', Black, 4 W..

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)