Descriptions of Brady R4307 provided by its distributors.
4300 Series 4.330 x 984 ' Thermal Printer Ribbon with Resistant Black Ink"
BRADY R4307 Thermal Transfer Printer Ribbon, 4-21/64" W, 984 ft. L, Black
Thermal Transfer 1' Core R4300 Series Halogen Free Printer Ribbon, 4.33'
Brady 4300 Series Thermal Transfer Printer Ribbon for select Brady Pri
Bradyprinter Ribbon, Black Rohs Compliant: Yes |Brady R4307
4.33 IN X 984 FT (110 MM X 300UPC VNDR/NUM 30253/6628203025
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Black Printer Ribbon 4.33 in Width x 984 ft Length
Brady R4307 Printer Ribbon R4307-PA40037687
R4300 PRINTER RIB 1" CORE 1=984'
OFFICE CONSUMABLES ACCESSORIES;
Brady R4307 Printer Ribbon Brand: Brady. Part Number: R4307. Brady Printer Ribbon, 1-Color, Series: R4300, 984 ft Length, 4.33 in Width, For Use With: BBP 72, BBP 81 Label Printer, BradyPrinter PR Plus Label Printer, 2461, 3481 and 6441 Printer, X Plus II Series and 300MVP Plus Label Machines, Tagus and PAM3000 Thermal Transfer Printer, Resin/Wax, Black. Additional Description: BRAD-R4307 R4307, 4.33 X 984FT 299.92 M) ROLL OF 984 FEET. Catalog Description: R4300 Printer Ribbon, Roll of 984', Black, 4.33 W..