Label Printer Tape; Anchura De La Cinta:83Mm; Material De La Cinta:-; Para Usar Con:Brady Bbp81, Bbp72 Series & Pr Plus Label Printers; Anchura:3.27"; Longitud Del Rollo:984Ft; Tinta, Color:Negro |Brady R4300
Brady, R4300, Printer Ribbon, 1-Color Thermal Transfer, 984 ft Length, 3.27 in Width, 4.5 um Thickness, For Use With: BBP72, BBP81 Label Printer, BradyPrinter PR Plus 600 Series Label Printer, 2461, 3481, 6441 Printer, 200MVP, 300MVP Plus Label Machine, 300X, 360X, 600X-Plus II Label Machine and Tagus T200/T300 Thermal Transfer Printer, Resin/Wax, 41 to 95 deg F, Black