Brady PWM-PK-3

Wire Marker, Porta-pak, Self Adhesive Repositionable, 1-45, Vinyl Cloth, White
$ 43.609
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady PWM-PK-3.

element14 APAC

Datasheet3 pages9 years ago
Datasheet1 page20 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-31.39%

Descriptions

Descriptions of Brady PWM-PK-3 provided by its distributors.

WIRE MARKER, PORTA-PAK, SELF ADHESIVE REPOSITIONABLE, 1-45, VINYL CLOTH, WHITE
CABLE ID MARKERS; Marker Type:Self Adhesive Repositionable; Legend:1 to 45; Marker Dimensions:-; Marker Material:Vinyl Cloth; Legend Colour:Black; Marker Colour:White; Product Range:-; Accessory Type:Label Book; Label Co
Cable Id Markers; Tipo De Marcador:Self Adhesive Repositionable; Marcador, Dimensiones:-; Material Del Marcador:Vinyl; Leyenda:1 To 45; Color De Leyenda:Negro; Marcador, Color:White; Cantidad En El Paquete:10; Color De Fondo:Blanco |Brady PWM-PK-3

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PWM-PK3
  • PWMPK3