Brady PS-500-2-WT

Brady PS-500-2-WT Cable/Wire Labels, Heat Shrink, 0.5" Dia, For 3" Core Printers, White
$ 917.819
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady PS-500-2-WT.

Farnell

Datasheet5 pages9 years ago

Newark

Inventory History

3 month trend:
+16.67%

Descriptions

Descriptions of Brady PS-500-2-WT provided by its distributors.

Brady PS-500-2-WT Cable/Wire Labels, Heat Shrink, 0.5" Dia, For 3" Core Printers, White
Cable Markers Printable Heat Shrink Polyolefin White PermaSleeve® Roll
HEAT SHRINKABLE LABEL, 2.00" W X 0.50" DIA, WHITE, PERMASLEEVE SERIES
Wire Sleeve; Single Printing; 2 x 1/2 in.; White; 500/roll
Wire Marking Sleeves, White, Labels/Roll: 500
2.000 IN W X 0.851 IN H (50.800 MM W X 21.620 MM H)
2.000WX.851H B342 POLYOLEFIN 1 PKG500
SLEEVE, 0.5" DIA X 2" W 1=500PCS
Permasleeve Heat-Shrink Wire Marking Sleeves; Relación De Retracción:3:1; Diámetro Interior Mín.:4.75Mm; Diámetro Interno Máx.:11.43Mm; Marcador, Dimensiones:21.62Mm X 50.8Mm; Leyenda:-; Altura:21.6Mm; Color De Fondo:Blanco |Brady PS-500-2-WT

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PS-500-2-WT.