Brady PS-250-2-WT-S

Brady PS-250-2-WT-S IP Series Wire Marking Sleeves, B-342, 500 per Roll, 8-16 AWG, White
$ 662.19
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady PS-250-2-WT-S.

Farnell

Datasheet5 pages9 years ago

Electro Sonic

Inventory History

3 month trend:
-64.00%

Descriptions

Descriptions of Brady PS-250-2-WT-S provided by its distributors.

Brady PS-250-2-WT-S IP Series Wire Marking Sleeves, B-342, 500 per Roll, 8-16 AWG, White
Cable Markers Printable Heat Shrink Polyolefin White Brady IP™ PermaSleeve® Roll
Permasleeve Wire Marking Sleeves, 0.250 In (6.35 Mm) Diameter Rohs Compliant: Yes |Brady PS-250-2-WT-S
PermaSleeve® 0.439 H x 0.25" White Matte Wire Marking Sleeves"
Wire Sleeve; Single Printing; 2 x 1/4 in.; White; 500/roll
2" x 7/16", White Wire Marker, Wire Sleeve, PS-250-2-WT-S
2.000 IN W X 0.439 IN H (50.80UPC VNDR/NUM 32145/6628203214
IP SERIES PERMASLEEVE POLYOLEFIN WIRE MARKING SLEEVES
SLEEVE, 0.25" DIA X 2"W 1=500PCS

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PS-250-2WT-S