Brady PS-125-2-WT

Cable Markers Printable Heat Shrink Polyolefin White Brady IP™ PermaSleeve® Roll
$ 1,738.68
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady PS-125-2-WT.

Master Electronics

Datasheet1 page14 years ago

Farnell

Newark

Future Electronics

Inventory History

3 month trend:
+381%

Descriptions

Descriptions of Brady PS-125-2-WT provided by its distributors.

Cable Markers Printable Heat Shrink Polyolefin White Brady IP™ PermaSleeve® Roll
Heat-Shrink Wire Marker Sleeve, 50.8Mm W, 2500/Box; Relación De Retracción:3:1; Diámetro Interior Mín.:1.17Mm; Diámetro Interno Máx.:2.79Mm; Marcador, Dimensiones:6Mm X 50.8Mm; Leyenda:Blank (No Legend); Color De Fondo:Blanco |Brady PS-125-2-WT
HEAT-SHRINK WIRE MARKER SLEEVE, 50.8MM W; HEAT-SHRINK WIRE MARKER SLEEVE, 50.8MM W, 2500/BOX; Marker Material:PO (Polyolefin); Shrink Ratio:3:1; I.D. Min:1.17mm; I.D. Max:2.79mm; Marker Dimensions:6mm x 50.8mm; Legend:Blank (No Legend); Legend Color:Black

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PS125-2WT
  • PS1252WT