Brady M7C-2000-595-RD

Brady M7C-2000-595-RD All Weather Permanent Adhesive Vinyl Label Tape - 2" x 50', Red
$ 143.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady M7C-2000-595-RD.

element14 APAC

Datasheet4 pages0 years ago

Inventory History

3 month trend:
+85.00%

Descriptions

Descriptions of Brady M7C-2000-595-RD provided by its distributors.

Brady M7C-2000-595-RD All Weather Permanent Adhesive Vinyl Label Tape - 2" x 50', Red
LABEL PRINTER TAPE, 2" X 50 , RED; Tape Width:2"; Tape Material:Vinyl; For Use With:Brady BMP71, M710 Printers; Product Range:- RoHS Compliant: Yes
Adhesive = Yes / Tape Colour = Red / Text Colour = White / Tape Material = Vinyl / Tape Length m = 15 / Tape Width mm = 50.8 / Label Type = Aggressive Adhesive / Label Type = Labelling Shelf & Equipment / Label Type = Industrial / Suitable for = M710 / Suitable for = BMP71

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)