Brady M7-66-427

Brady M7-66-427 Self-Laminating Vinyl Wrap Around Lbls 3.15 x 1.938 WT, Clear RL/100 M710; BMP71
$ 65.99
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady M7-66-427.

Inventory History

3 month trend:
-14.55%

Descriptions

Descriptions of Brady M7-66-427 provided by its distributors.

Brady M7-66-427 Self-Laminating Vinyl Wrap Around Lbls 3.15 x 1.938 WT, Clear RL/100 M710;BMP71
WIRE MARKER, WRAP AROUND, 1.938"WX3.15"H; Marker Type:Self Laminating; Legend:Blank (No Legend); Marker Dimensions:49.2mm x 80mm; Marker Material:Vinyl; Legend Colour:-; Marker Colour:Transparent, White; Product Range:M710 Series RoHS Compliant: Yes
Adhesive = Yes / Number of Rolls = 1 / Labels per Roll pcs = 100 / Label Material = Vinyl / Label Colour = Transparent / White / Label Length mm = 25.4 / Label Width mm = 49.23 / Label Type = Cable & Wire Marking / Label Type = Electrical & Automation Identification / Suitable for = M710 / Suitable for = BMP71

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)