Brady M7-34-427

Self-Laminating Vinyl Wrap Around Wire and Cable Labels for M7 Printers - 6" x 1.5
$ 54.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady M7-34-427.

element14 APAC

Datasheet3 pages0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-58.55%

Descriptions

Descriptions of Brady M7-34-427 provided by its distributors.

Self-Laminating Vinyl Wrap Around Wire and Cable Labels for M7 Printers - 6" x 1.5
SELF-LAMINATING VINYL WRAP AROUND LBLS 6" H X 1.5" W WT, CLEAR RL/50 M710;BMP
WraparoundLabel,White,Vinyl,1-1/2 in W
Label 6 x 1.5 Self-lam Vinyl WT/CL
LBL 6X1.5 LAM VINYL WT/C 1=50PCS
WIRE MARKER, WRAP AROUND, 6"H X 1.5"W; Marker Type:Self Laminating; Legend:Blank (No Legend); Marker Dimensions:38.1mm x 152.4mm; Marker Material:Vinyl; Legend Colour:-; Marker Colour:Transparent, White; Product Range:M710 Series RoHS Compliant: Yes

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)