Brady M7-31-423

Brady M7-31-423 Polyester Labels, Multi-Purpose, Harsh Environment, for M7 Printers, 1" x 1.5"
$ 51.43
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady M7-31-423.

element14 APAC

Datasheet3 pages9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-55.98%

Descriptions

Descriptions of Brady M7-31-423 provided by its distributors.

Brady M7-31-423 Polyester Labels, Multi-Purpose, Harsh Environment, for M7 Printers, 1" x 1.5"
HARSH ENVIRONMENT MULTI-PURPOSE POLYESTER LBLS 1 X 1.5 WT RL/250 M710;BMP71
HARSH ENVIRONMENT MULTI-PURPOSE POLYESTE;
Pre-Cut Label Stock Roll, White, Gloss
LABEL 1X1.5 POLYESTER 1=250PCS
LABEL, THERMAL TRANSFER PRINTABLE, WHITE; Label Type:Thermal Transfer Printable; Label Height:25.4mm; Label Width:38.1mm; Label Diameter:-; Label Material:Polyester; Label Colour:White; Pack Quantity:250 RoHS Compliant: Yes

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)