Brady M7-250-175-342

Brady M7-250-175-342 PermaSleeve Heat-Shrink Labels 0.25 in Dia WT 1.75 in RL/100 M710; BMP71
$ 129.99
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady M7-250-175-342.

Farnell

Datasheet5 pages9 years ago

Inventory History

3 month trend:
-71.43%

Descriptions

Descriptions of Brady M7-250-175-342 provided by its distributors.

Brady M7-250-175-342 PermaSleeve Heat-Shrink Labels 0.25 in Dia WT 1.75 in RL/100 M710;BMP71
SleeveLabel,White,Polyolefin,1-3/4 in W
M7-250-175-342 174582M7-250-175-342
LABEL, HEAT SHRINK, 6.35MMX44.45MM, WHT; Marker Type:Heat Shrinkable Sleeve; Legend:Blank (No Legend); Marker Material:PO (Polyolefin); Marker Colour:White; Marker Dimensions:6.35mm x 44.45mm; I.D. Max:5.46mm; I.D. Min:2.39mm RoHS Compliant: Yes

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)