Brady M7-23-427

Self-Laminating Vinyl Wrap Around Wire and Cable Labels for M7 Printers - 4" x 1
$ 49.39
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady M7-23-427.

element14 APAC

Datasheet3 pages0 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+62.82%

Descriptions

Descriptions of Brady M7-23-427 provided by its distributors.

Self-Laminating Vinyl Wrap Around Wire and Cable Labels for M7 Printers - 4" x 1
SELF-LAMINATING VINYL WRAP AROUND LBLS 4" H X 1" W WT, CLEAR RL/100 M710;BMP7
Wraparound Label, White, Vinyl, 1 in W
Label 4 x 1 Self-lam Vinyl WT/CL
1 IN X 4 IN (25.4 MM X 101.6 MM)
WIRE MARKER, WRAP AROUND, 4"H X 1"W; Marker Type:Self Laminating; Legend:Blank (No Legend); Marker Dimensions:25.4mm x 101.6mm; Marker Material:Vinyl; Legend Colour:-; Marker Colour:Transparent, White; Product Range:M710 Series RoHS Compliant: Yes

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)