Brady M7-2-425-FP

Brady M7-2-425-FP T-Flag or P-Flag Matte Polypropylene Lbls 1" H x 1.75" W WT BX/100 M710; BMP71
$ 43.79
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady M7-2-425-FP.

element14 APAC

Datasheet3 pages0 years ago

Electro Sonic

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Brady M7-2-425-FP provided by its distributors.

Brady M7-2-425-FP T-Flag or P-Flag Matte Polypropylene Lbls 1" H x 1.75" W WT BX/100 M710;BMP71
LABEL, THERMAL TRANSFER PRINTABLE, WHITE; Label Type:Thermal Transfer Printable; Label Height:25.4mm; Label Width:44.45mm; Label Diameter:-; Label Material:Polypropylene; Label Colour:White; Pack Quantity:100 RoHS Compliant: Yes
Adhesive = Yes / Number of Rolls = 1 / Labels per Roll pcs = 100 / Label Material = Polypropylene / Label Colour = White / Label Length mm = 25.4 / Label Width mm = 44.45 / Label Type = Barcode / Label Type = Cable & Wire Marking / Label Type = Electrical & Automation Identification / Label Type = Marking / Label Type = Tag / Suitable for = M710 / Suitable for = BMP71

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)