Brady M7-16-483

Brady M7-16-483 Ultra Aggressive Adhesive Multi-Purpose Polyester Lbls 0.375x1 WT0 M710; BMP71
$ 81.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady M7-16-483.

element14 APAC

Datasheet4 pages0 years ago

Electro Sonic

Descriptions

Descriptions of Brady M7-16-483 provided by its distributors.

Brady M7-16-483 Ultra Aggressive Adhesive Multi-Purpose Polyester Lbls 0.375x1 WT0 M710;BMP71
LABEL, THERMAL TRANSFER PRINTABLE, WHITE; Label Type:Thermal Transfer Printable; Label Height:9.525mm; Label Width:25.4mm; Label Diameter:-; Label Material:Polyester; Label Colour:White; Pack Quantity:500 RoHS Compliant: Yes
Adhesive = Yes / Number of Rolls = 1 / Labels per Roll pcs = 500 / Label Material = Polyester / Label Colour = White / Label Length mm = 9.5 / Label Width mm = 25.4 / Label Type = Barcode / Label Type = Electrical & Automation Identification / Label Type = Equipment Identification / Label Type = Identification / Suitable for = M710 / Suitable for = BMP71

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)