Brady M7-16-423

Harsh Environment Multi-Purpose Polyester Labels, 0.375' H x 1' W White, 500/Roll
$ 63.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady M7-16-423.

element14 APAC

Datasheet3 pages9 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+30.69%

Descriptions

Descriptions of Brady M7-16-423 provided by its distributors.

Harsh Environment Multi-Purpose Polyester Labels, 0.375' H x 1' W White, 500/Roll
Harsh Environment Multi-Purpose Polyester Lbls 0.375 x 1 WT RL/500 M710;BMP71
Brady M7-16-423 Polyester Labels, Harsh Environment, Multi-Purpose, For M7 Printers - 0.375" x 1"
Pre-Cut Label Stock Roll, White, Gloss
B-423 Polyester 12.7mmx6.99mm, BMP71
HARSH ENVIRONMENT MULTI-PURPOSE POLYESTE;
LABEL, THERMAL TRANSFER PRINTABLE, WHITE; Label Type:Thermal Transfer Printable; Label Height:9.525mm; Label Width:25.4mm; Label Diameter:-; Label Material:Polyester; Label Colour:White; Pack Quantity:500 RoHS Compliant: Yes

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)