Brady M61-R4410-WT

Brady M61-R4410-WT Ribbon, R4400, Heat, Scratch and Solvent-Resistant, Resin, White, 2in x 75ft
$ 43.39
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady M61-R4410-WT.

Electro Sonic

Datasheet20 pages9 years ago

element14 APAC

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+185%

Descriptions

Descriptions of Brady M61-R4410-WT provided by its distributors.

Brady M61-R4410-WT Ribbon, R4400, Heat, Scratch and Solvent-Resistant, Resin, White, 2in x 75ft
PRINTER RIBBON, 2" W X 75 L, WHITE, HEAT-RESISTANT, SCRATCH-RESISTANT
Brady BMP61 Series R4400 Printer Ribbon Roll of 75 White 2 W
Print Ribbon Dimensions W x L: 22.85 x 50.8 mm Colour: White
Color ribbon, 50.8 mm, tape white, 22.8 m, M61-R4410-WT
PRINTER RIBBON, 2 IN W X 75 FT L. PRODUCT NUMBER 148131
R4400 SERIES WHITE RIBBON FOR M611, M61;
Printer Ribbon, 50.8Mm X 22.85M, White; Accessory Type:White R4400 Series Printer Ribbon, 2" X 75 (50.8Mm X 22.85M); For Use With:Brady Bmp61 Label Printers; Product Range:R4400 Series Rohs Compliant: Yes |Brady M61-R4410-WT

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)

Part Number Aliases

This part may be known by these alternate part numbers:

  • M61R4410WT