Brady M61-R4410-BL

Brady M61-R4410-BL BMP61 Series R4400 Printer Ribbon, Roll of 75', Blue, 2" W
$ 43.39
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady M61-R4410-BL.

element14 APAC

Datasheet20 pages9 years ago
Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Brady M61-R4410-BL provided by its distributors.

Brady M61-R4410-BL BMP61 Series R4400 Printer Ribbon, Roll of 75', Blue, 2" W
Print Ribbon Dimensions W x L: 22.85 x 50.8 mm Colour: Blue
Color ribbon, 50.8 mm, tape blue, 22.8 m, M61-R4410-BL
R4400 SERIES BLUE RIBBON FOR M611, M610;
Printer Ribbon, 50.8Mm X 22.85M, Blue; Accessory Type:Blue R4400 Series Printer Ribbon, 2" X 75 (50.8Mm X 22.85M); For Use With:Brady Bmp61 Label Printers; Product Range:R4400 Series Rohs Compliant: Yes |Brady M61-R4410-BL

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)

Part Number Aliases

This part may be known by these alternate part numbers:

  • M61R4410BL