Brady M6-98-499

Adhesive Multi-Purpose Nylon Labels 0.375" H x 1" W x 0.375" Dia WT RL/500
$ 96.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady M6-98-499.

Farnell

Datasheet4 pages9 years ago

Electro Sonic

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Brady M6-98-499 provided by its distributors.

Adhesive Multi-Purpose Nylon Labels 0.375" H x 1" W x 0.375" Dia WT RL/500
Labels, Low Temperature, Permanent Acrylic, White, Matte, Nylon Cloth
Brady M6-98-499 Laboratory Labels, Vial Top, Nylon, Matte, White, 0.375" x 1", 0.75" Dia, B-499 Series
Wraparound Label, White, Nylon, 1 in W
LABEL PRINTER TAPE OFFICE CONSUMABLES;
LABEL, THERMAL TRANSFER PRINTABLE, WHITE; Label Type:Thermal Transfer Printable; Label Height:9.53mm; Label Width:25.4mm; Label Diameter:9.53mm; Label Material:Nylon Cloth; Label Colour:White; Pack Quantity:500; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)