Brady M6-9-423

Brady M6-9-423 Polyester Labels, Heat Resistant, Gloss, White, 0.65" W x 0.2' H, B-423 Series
$ 65.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady M6-9-423.

Farnell

Datasheet3 pages9 years ago

Master Electronics

Inventory History

3 month trend:
+46.03%

Supply Chain

Introduction Date2024-02-03

Descriptions

Descriptions of Brady M6-9-423 provided by its distributors.

Brady M6-9-423 Polyester Labels, Heat Resistant, Gloss, White, 0.65" W x 0.2' H, B-423 Series
Brady M6-9-423 Label, 0.65 in W, Polyester, 750 Labels Brand: Brady. Part Number: M6-9-423. Additional Description: BRAD-M6-9-423 LABEL 0.2 X 0.65 POLYESTER WT RL/750 ROLL OF 750 LABELS ROLL OF 750 LABELS. Catalog Description: Harsh Environment Multi-Purpose Polyester Labels 0.2 in H x 0.65 in W WT RL/750..
LABEL, THERMAL TRANSFER PRINTABLE, WHITE; Label Type:Thermal Transfer Printable; Label Height:5.08mm; Label Width:16.51mm; Label Diameter:-; Label Material:Polyester; Label Colour:White; Pack Quantity:750 RoHS Compliant: Yes

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)