Brady M6-88-427

Brady M6-88-427 Self-Laminating Vinyl Wrap Around Labels 1.5 in H x 1.75 in W WT, Clear RL/250
$ 90.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady M6-88-427.

Farnell

Datasheet3 pages0 years ago

Electro Sonic

Inventory History

3 month trend:
+7.94%

Descriptions

Descriptions of Brady M6-88-427 provided by its distributors.

Brady M6-88-427 Self-Laminating Vinyl Wrap Around Labels 1.5 in H x 1.75 in W WT, Clear RL/250
WraparoundLabel,White,Vinyl,1-3/4 in W
Label 1.5 x 1.75 Self-Lam Vinyl RL/250
LBL 1.5X1.75 LAM VINYL 1=250PCS
WIRE MARKER, WRAP AROUND, 1.5"HX1.75"W; Marker Type:Self Laminating; Legend:Blank (No Legend); Marker Dimensions:44.45mm x 38.1mm; Marker Material:Vinyl; Legend Colour:-; Marker Colour:Transparent, White; Product Range:M6 Series RoHS Compliant: Yes

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)