Brady M6-7-498

Vinyl Cloth Labels, Repositionable, Multi-Purpose, for M6 M7 Printers, 0.5' x 0.5'
$ 71.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady M6-7-498.

element14 APAC

Datasheet3 pages9 years ago

Inventory History

3 month trend:
+267%

Descriptions

Descriptions of Brady M6-7-498 provided by its distributors.

Vinyl Cloth Labels, Repositionable, Multi-Purpose, for M6 M7 Printers, 0.5' x 0.5'
REPOSITIONABLE MULTI-PURPOSE VINYL CLOTH LABELS 0.5 IN H X 0.5 IN W WT RL/500
Labels Repositionable Label Vinyl Cloth Semi-Gloss White 12.7x12.7mm
LABEL 0.5 IN H X 0.5 IN W UPC VNDR/NUM 174348/888434601
Wraparound Label, White, Vinyl, 1/2 in W
LBL 0.5X0.5 VINYL CLOTH 1=500PCS
LABEL, THERMAL TRANSFER PRINTABLE, WHITE; Label Type:Thermal Transfer Printable; Label Height:12.7mm; Label Width:12.7mm; Label Diameter:-; Label Material:Vinyl Cloth; Label Colour:White; Pack Quantity:500 RoHS Compliant: Yes

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)