Brady M6-7-423

Harsh Environment Multi-Purpose Polyester Labels for M6 M7 Printers - 0.5 inch x 0.5 inch
$ 52.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady M6-7-423.

Farnell

Datasheet3 pages9 years ago

Master Electronics

Inventory History

3 month trend:
-0.17%

Descriptions

Descriptions of Brady M6-7-423 provided by its distributors.

Harsh Environment Multi-Purpose Polyester Labels for M6 M7 Printers - 0.5 inch x 0.5 inch
Brady M6-7-423 Polyester Labels, Heat Resistant, Gloss, White, 0.5" W x 0.5' H, B-423 Series
Harsh Environment Multi-Purpose Polyester Labels 0.5 in H x 0.5 in W WT RL/500
Pre-Cut Label Stock Roll, White, Gloss
LABEL 0.5X0.5 POLY WT 1=500PCS
LABEL, THERMAL TRANSFER PRINTABLE, WHITE; Label Type:Thermal Transfer Printable; Label Height:12.7mm; Label Width:12.7mm; Label Diameter:-; Label Material:Polyester; Label Colour:White; Pack Quantity:500 RoHS Compliant: Yes

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)